Surface mount film capacitor with 1.8pF capacitance and 25V DC rated voltage. Features a 0402 (1005 metric) case size, C0G dielectric, and a flat construction. Operating temperature range from -55°C to 125°C. Delivered in tape and reel packaging with 5000 units per package. RoHS compliant with SMD/SMT termination.
Kyocera 04023J1R8BBSTR technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R8BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.