Kyocera 04023J1R8BBWTR\500 technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023J1R8BBWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.