
The 04023J1R9PBSTR is a 0402 C0G film capacitor from Kyocera with a capacitance of 1.9pF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a termination of SMD/SMT. It is available in a package quantity of 5000 and is packaged in tape and reel. The capacitor is RoHS compliant and not radiation hardened.
Kyocera 04023J1R9PBSTR technical specifications.
| Capacitance | 1.9pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R9PBSTR to view detailed technical specifications.
No datasheet is available for this part.