The 2pF C0G film capacitor is a surface mount component with a 0402 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of C0G. It is rated for a DC voltage of 25V and is compliant with RoHS regulations.
Kyocera 04023J2R0QBSTR technical specifications.
| Capacitance | 2pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J2R0QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.