
The Kyocera 04023J2R6QBSTR is a 25V film capacitor with a capacitance of 2.6pF. It has a package size of 0402 and a construction of flat. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, and has a self resonant frequency of 4.6GHz.
Kyocera 04023J2R6QBSTR technical specifications.
| Capacitance | 2.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J2R6QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
