Kyocera 04023J4R3ABSTR technical specifications.
| Package/Case | 0402 |
| Contact Plating | Nickel, Tin, Matte |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J4R3ABSTR to view detailed technical specifications.
No datasheet is available for this part.