The 04023J5R1ABSTR is a 5.1pF C0G film capacitor from Kyocera, available in a 0402 package with a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is designed for surface mount applications and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Kyocera 04023J5R1ABSTR technical specifications.
| Capacitance | 5.1pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J5R1ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.