Kyocera 04023J5R5ABWTR technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J5R5ABWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.