
Surface mount thin-film capacitor, 7.5 pF capacitance, 25V DC rated voltage, and ±0.1 pF tolerance. Features C0G dielectric, 0402 case code (1005 metric), and a self-resonant frequency of 2.7GHz. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for high-volume applications.
Kyocera 04023J7R5BBSTR technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J7R5BBSTR to view detailed technical specifications.
No datasheet is available for this part.
