
The Accu-P 0402 0.65pF 25V film capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5000 units, packaged in tape and reel. The capacitor has a capacitance of 0.65pF and a voltage rating of 25V. It is part of the Accu-P series and is manufactured by Kyocera.
Kyocera 04023JR65PBSTR technical specifications.
| Capacitance | 0.65pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023JR65PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
