
The 0.65pF C0G film capacitor is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and is constructed with a flat, 0402 case. The capacitor is packaged in tape and reel and is not radiation hardened. It measures 1mm in length, 0.5mm in width, and 0.4mm in height, with a depth of 0.55mm.
Kyocera 04023JR65PBSTR\500 technical specifications.
| Capacitance | 0.65pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023JR65PBSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
