Kyocera 04023K130FBSTR technical specifications.
| Capacitance | 13pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0H |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023K130FBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.