Kyocera 04023K190FBSTR technical specifications.
| Capacitance | 19pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023K190FBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.