Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 20pF capacitance with a 5% tolerance and C0G dielectric. Rated for 25V DC, this component operates across a temperature range of -55°C to 125°C. Housed in a compact 0402 (1005 metric) SMD/SMT package, it measures 1mm in length, 0.5mm in depth, and 0.63mm in height. Supplied in tape and reel packaging.
Kyocera 04023U200JAT2A technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.63mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023U200JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.