Kyocera 04023U3R0BAT9A technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023U3R0BAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.