This 5.1pF C0G ceramic capacitor is rated for 25V and has a maximum operating temperature of 125°C. It is available in a 0402 package and is packaged in bulk. The component is RoHS compliant and has a weight of 2.3E-05oz. The capacitor has a minimum operating temperature of -55°C and is part of the U series.
Kyocera 04023U5R1BAT9A technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | U |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023U5R1BAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.