This 8.2pF C0G ceramic capacitor from Kyocera features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 25V and is packaged in a 0402 case. The capacitor is RoHS compliant and available in bulk packaging.
Kyocera 04023U8R2BAT9A technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | U |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023U8R2BAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.