
This Kyocera ceramic capacitor has a capacitance of 4.7uF and a voltage rating of 4V. It is made of X5R dielectric material and has a tolerance of 20%. The capacitor is available in a 0402 package, which is 0.039inch long and 0.022inch thick. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kyocera 04024D475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04024D475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
