
100pF, 50V multilayer ceramic capacitor with 1% tolerance, featuring a C0G dielectric for excellent temperature stability. This surface mount component utilizes a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in depth, and 0.56mm in height. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Kyocera 04025A101FAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A101FAT2A to view detailed technical specifications.
No datasheet is available for this part.
