Surface mount ceramic capacitor with 150pF capacitance and 50V voltage rating. Features C0G/NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in a compact 0402 (1005 metric) case measuring 1mm x 0.5mm x 0.5mm. This RoHS compliant component offers a 5% tolerance and is supplied on tape and reel.
Kyocera 04025A151JAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A151JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.