Surface mount multilayer ceramic capacitor with 1 pF capacitance and a 50V DC rating. Features a C0G dielectric for excellent temperature stability and a ±0.1pF tolerance. Housed in a compact 0402 [1005 Metric] case, this lead-free component is designed for PCB mounting and supplied on tape and reel. Operating temperature range is -55°C to 125°C.
Kyocera 04025A1R0BAT2A technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A1R0BAT2A to view detailed technical specifications.
No datasheet is available for this part.
