
Multilayer ceramic capacitor featuring 22pF capacitance and 50V DC rated voltage. This surface mount component utilizes a C0G dielectric for excellent stability and offers a tight 2% tolerance. Housed in a compact 0402 (1005 metric) case code, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 04025A220GAT2A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A220GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.