Kyocera 04025A240FAT2A technical specifications.
| Capacitance | 24pF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A240FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.