Surface mount multilayer ceramic capacitor with 2.2 pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Packaged in a 0402 (1005 metric) case code with ± 0.25pF tolerance. RoHS compliant and lead-free construction.
Kyocera 04025A2R2CAT2A technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A2R2CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.