Kyocera 04025A4R3CAT4A technical specifications.
| Capacitance | 4.3pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A4R3CAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.