62pF C0G/NP0 multilayer ceramic capacitor with 50V DC rated voltage and 1% tolerance. Features a 0402 (1005 metric) surface mount case code, 1mm length, 0.5mm depth, and 0.02inch width. Operating temperature range from -55°C to 125°C. Packaged on tape and reel, this lead-free component is designed for SMT termination.
Kyocera 04025A620FAT2A technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A620FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.