SMD Multilayer Ceramic Capacitor, 6.8 pF capacitance, 50V voltage rating. Features C0G dielectric, 0402 [1005 Metric] case code, and ±0.25pF tolerance. Constructed from ceramic material with lead-free termination. Designed for surface mount applications on PCBs, packaged in tape and reel. Operating temperature range from -55°C to 125°C.
Kyocera 04025A6R8CAT2A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A6R8CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.