Surface Mount Multilayer Ceramic Capacitor (MLCC) with 50V DC rated voltage and 1nF capacitance. Features X7R dielectric, 20% tolerance, and a compact 0402 (1005 metric) case code. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free construction.
Kyocera 04025C102MAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C102MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.