Surface mount multilayer ceramic capacitor with 1.2nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and an operating temperature range of -55°C to 125°C. Housed in a 0402 (1005 metric) case code with dimensions of 1mm length, 0.5mm depth, and 0.56mm height. Supplied on tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera 04025C122JAT2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C122JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
