
The Kyocera 04025C151KAT2A is a 50V ceramic capacitor with a capacitance of 150pF and a tolerance of 10%. It has a package size of 0402 and is constructed from ceramic material with a dielectric of X7R. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04025C151KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C151KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.