Surface mount ceramic capacitor featuring 1.8nF capacitance and a 50V DC rating. Dielectric material is X7R with a 5% tolerance. Encased in a 0402 (1005 metric) SMD package, this component operates from -55°C to 125°C. Dissipation factor is 2.5%, and it is supplied on tape and reel.
Kyocera 04025C182JAT2A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.56mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C182JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.