
680pF, 50V multilayer ceramic capacitor with ±10% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in depth, and 0.56mm in height. Constructed from ceramic material, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel, it is suitable for PCB mounting.
Kyocera 04025C681KAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C681KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
