Kyocera 04025J0R2PBSTR\PT technical specifications.
| Capacitance | 2E-13F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | Accu-F, Accu-P |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J0R2PBSTR\PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.