Kyocera 04025J1R1BBSTR technical specifications.
| Capacitance | 1.1E-12F |
| Package/Case | 0402 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J1R1BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.