
The 04025J1R6ABSTR is a 0402 film capacitor from Kyocera with a capacitance of 1.6pF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 5000. This RoHS compliant component features a C0G dielectric and SMD/SMT termination.
Kyocera 04025J1R6ABSTR technical specifications.
| Capacitance | 1.6pF |
| Package/Case | 0402 |
| Depth | 0.55mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J1R6ABSTR to view detailed technical specifications.
No datasheet is available for this part.