Kyocera 04025J2R0ABSTR technical specifications.
| Capacitance | 2pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J2R0ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.