Kyocera 04025J4R7ABSTR technical specifications.
| Capacitance | 4.7E-12F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J4R7ABSTR to view detailed technical specifications.
No datasheet is available for this part.