The Kyocera 0402 C0G ceramic capacitor is a surface mount component with a capacitance of 3.9pF and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and is available in a package quantity of 10,000 units per reel. It is lead-free and RoHS compliant.
Kyocera 04025U3R9BAT2A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025U3R9BAT2A to view detailed technical specifications.
No datasheet is available for this part.