Surface mount ceramic capacitor featuring 6.8pF capacitance and a 50V voltage rating. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. The component is housed in a compact 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in depth, and 0.02mm in height. Packaged on tape and reel for automated assembly, this RoHS compliant component is ideal for RF applications.
Kyocera 04025U6R8CAT2A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.02mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025U6R8CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.