
This 2.2nF X7R ceramic capacitor from Kyocera is rated for 6.3V with a 10% tolerance. It features a 0402 SMD package with a surface mount termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 10,000 per reel and is compliant with RoHS regulations.
Kyocera 04026C222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04026C222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.