
General purpose ceramic capacitor, 4.7µF capacitance with a 10% tolerance. Features an X5R dielectric and a 6.3V voltage rating, suitable for operation between -55°C and 85°C. Packaged in a compact 0402 case with a height of 710µm. RoHS compliant.
Kyocera 04026D475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 710um |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04026D475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.