This ceramic capacitor has a capacitance of 18pF and a voltage rating of 16V. It is constructed with a C0G dielectric and has a tolerance of 10%. The component is available in a 0402 package, with a height of 0.56mm and a width of 0.5mm. It is designed for surface mount applications and is packaged on a tape and reel. The operating temperature range is from -55°C to 125°C.
Kyocera 0402YA180KAT2A technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA180KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.