The Kyocera 0402YA331KAT2A is a 330pF ceramic capacitor with a 16V voltage rating. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is rated for operation between -55°C and 125°C. It is available in quantities of 10,000 and is packaged on tape and reel. The component is compliant with RoHS regulations.
Kyocera 0402YA331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.