Multilayer ceramic capacitor featuring 10nF capacitance and a 16V voltage rating. This X7R dielectric component is housed in a 0402 (1005 metric) surface mount package with ±5% tolerance. Designed for PCB mounting, it operates across a -55°C to 125°C temperature range and is RoHS compliant. The capacitor measures 1mm in length, 0.5mm in width, and 0.5mm in height.
Kyocera 0402YC103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.