Surface mount multilayer ceramic capacitor (MLCC) with 12nF capacitance and 5% tolerance. Features X7R dielectric material, a 16V DC rated voltage, and an operating temperature range of -55°C to 125°C. Packaged in a 0402 (1005 metric) case size, this lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera 0402YC123JAT2A technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC123JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.