18nF, 16V X7R multilayer ceramic capacitor in a 0402 (1005 metric) surface mount package. Features ±10% capacitance tolerance, a -55°C to +125°C operating temperature range, and a 3.5% dissipation factor. This RoHS compliant component is supplied on tape and reel.
Kyocera 0402YC183KAT2A technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 10616832b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC183KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.