
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 470pF capacitance with a 5% tolerance and X7R dielectric. Rated for 16V DC, operating from -55°C to 125°C. Housed in a compact 0402 (1005 metric) case size with lead-free, RoHS-compliant ceramic construction. Supplied on tape and reel.
Kyocera 0402YC471JAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC471JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.