Surface mount ceramic capacitor with 100nF capacitance and 16V voltage rating. Features X5R dielectric in a 0402 (1005 metric) case code. Operates across a temperature range of -55°C to 85°C with a 5% tolerance. Supplied on tape and reel in a package quantity of 10000.
Kyocera 0402YD104JAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD104JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
