Multilayer ceramic capacitor, 47nF capacitance, 16V DC rated voltage, and 10% tolerance. Features X5R dielectric material in a 0402 (1005 metric) surface mount package. Operating temperature range from -55°C to 85°C with a dissipation factor of 3.5%. Lead-free and RoHS compliant construction.
Kyocera 0402YD473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD473KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.