Surface mount multilayer ceramic capacitor (MLCC) with 68nF capacitance and 10% tolerance. Features X5R dielectric, 16V DC rated voltage, and operates across a -55°C to 85°C temperature range. Housed in a compact 0402 (1005 metric) surface-mount case with dimensions of 1mm length, 0.5mm width, and 0.5mm depth. Supplied on tape and reel for automated assembly.
Kyocera 0402YD683KAT2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD683KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.